RS PRO Steel Pneumatic Quick Connect Coupling Male R
- RS Stock No.:
- 325-541
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 04 May 2026
- Plus 200 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.66 |
*price indicative
- RS Stock No.:
- 325-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Series | 23 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Series 23 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel with a nickel-plated finish, offering enhanced durability
Complies with ISO 6150-B-12 standards, ensuring compatibility and reliability
Industrial interchangeable 1/4 inch, providing versatile connectivity
US MIL STD. 4109 1/4 inch compliance, meeting military specifications
Flow rate of 900 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING B1, enhancing versatility
Works with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility
Compatible with PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, ATLAS COPCO QIC 08, and US-MIL-SPEC-C-4109, offering extensive adaptability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/4 in Male BSPT
Thread Standard: BSPT
Seal Material: NBR (Nitrile Rubber)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
