- RS Stock No.:
- 498-735
- Mfr. Part No.:
- AC21S
- Manufacturer:
- PCL
34 In stock for delivery within 2 working days
Added
Price Each
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Units | Per unit |
1 - 4 | €17.21 |
5 - 9 | €16.52 |
10 - 24 | €16.15 |
25 + | €15.79 |
- RS Stock No.:
- 498-735
- Mfr. Part No.:
- AC21S
- Manufacturer:
- PCL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Note
Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | AC |
Connection Type | Hose Barb |
Hose Barb Connection | 8mm |
Material | Steel |
Maximum Operating Pressure | 13.8bar |
Finish | Yellow Zinc Passivated |
Minimum Operating Temperature | -40°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |