- RS Stock No.:
- 667-1926
- Manufacturer:
- RS PRO
94 In stock for delivery within 2 working days
Added
Price Each
€19.13
(exc. VAT)
€23.53
(inc. VAT)
Units | Per unit |
1 - 4 | €19.13 |
5 - 9 | €18.36 |
10 - 24 | €18.00 |
25 + | €17.59 |
- RS Stock No.:
- 667-1926
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Pneumatic Quick Connect Coupling Steel 8mm Hose Barb
This pneumatic quick-connect coupling from the RS PRO range allows you to maintain the pressure of pneumatic systems. With an 8 mm hose barb connection, it's useful for connecting sections of soft tubing in pressurised gas systems.
This coupling is made from durable nickel-plated steel for corrosion resistance and has a secure nitrile rubber seal to effectively maintain pressure. It's suitable for use across a temperature range of -20°C to +100°C, and it's effective at a pressure of up to 35 bar. With a shut-off valve, it allows you to safely disconnect the body from the coupling. It's also interchangeable with similar couplings and features a high flow rate for more effective connections.
The pneumatic quick-connect coupling is useful for a number of pneumatic applications, such as dentistry equipment and robotics.
This coupling is made from durable nickel-plated steel for corrosion resistance and has a secure nitrile rubber seal to effectively maintain pressure. It's suitable for use across a temperature range of -20°C to +100°C, and it's effective at a pressure of up to 35 bar. With a shut-off valve, it allows you to safely disconnect the body from the coupling. It's also interchangeable with similar couplings and features a high flow rate for more effective connections.
The pneumatic quick-connect coupling is useful for a number of pneumatic applications, such as dentistry equipment and robotics.
Features and Benefits
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 connection standard
Male thread gender
8 mm hose barb connection
Nitrile rubber seal
Nickel-plated steel construction
Interchangeable with the ULTRA-FLO series
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
Male thread gender
8 mm hose barb connection
Nitrile rubber seal
Nickel-plated steel construction
Interchangeable with the ULTRA-FLO series
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 |
Manufacturer Series | 25 |
Connection Type | Hose Barb |
Hose Barb Connection | 8mm |
Material | Steel |
Thread Gender | Male |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |