Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling

Image representative of range

Subtotal (1 unit)*

€345.32

(exc. VAT)

€424.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.32

*price indicative

RS Stock No.:
837-368
Mfr. Part No.:
27KAAW21RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

Series 27

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

35 bar

Finish

Untreated Surface

COO (Country of Origin):
DE
The Parker premium quick coupling system designed for pneumatic and fluid handling applications, optimising performance up to 35 bar. It features a robust build, making it Ideal for demanding environments.

UltraFlo valve ensures maximum flow with minimal pressure drop

Single-hand operation allows for quick and easy connections

Durable steel sleeve enhances longevity even under harsh conditions

Compatible with a range of fluids including water and gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy