Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

Subtotal (1 unit)*

€45.14

(exc. VAT)

€55.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.14

*price indicative

RS Stock No.:
855-367
Mfr. Part No.:
LCD10006
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

180°F

Maximum Operating Pressure

17.5 bar

Finish

Chrome

COO (Country of Origin):
US
The Colder Products coupling connector is designed for reliable connections in demanding environments. Its robust build enables quick disconnection and reconnection, ensuring efficiency across various applications.

Vacuum to 250 psi, allowing for versatile use in multiple systems

Chrome-plated brass construction provides durability and an attractive finish

Operational temperature range from -40°F to 180°F ensures functionality in extreme conditions

Single-handed operation simplifies the connection and disconnection process

Compatible with multiple coupling configurations for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy