Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- RS Stock No.:
- 855-439
- Mfr. Part No.:
- HFCD43812
- Manufacturer:
- Colder Products
Subtotal (1 unit)*
€56.80
(exc. VAT)
€69.86
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 January 2027
- Plus 4 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.80 |
*price indicative
- RS Stock No.:
- 855-439
- Mfr. Part No.:
- HFCD43812
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/2 in | |
| Series | HFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.5in | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 4.2 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/2 in | ||
Series HFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 0.5in | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 4.2 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers high-flow capabilities in a Compact design, perfect for various applications requiring efficient liquid transfer without the bulk typically associated with larger fittings.
High efficiency valve design ensures maximum flow in a Compact body
Ergonomic design enhances grip and ease of operation
Constructed from polypropylene for chemical resistance and gamma sterilizability
Compatible with existing HFC35 and HFC57 couplings for versatile usage
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
