Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- RS Stock No.:
- 901-569
- Mfr. Part No.:
- 14KEIW13MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
€477.06
(exc. VAT)
€586.78
(inc. VAT)
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €477.06 | €47.706 |
*price indicative
- RS Stock No.:
- 901-569
- Mfr. Part No.:
- 14KEIW13MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 14 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 14 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications with a nominal diameter of 5.5mm, providing reliability and efficiency up to 35 bar. Its robust brass construction ensures durability in industrial settings.
Single-hand operation for easy and fast connection
Optimised plug design through greater insert depth
High-flow valve for enhanced performance
Nickel-plated for corrosion resistance
Compatible fitting offered in the series
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
