- RS Stock No.:
- 176-1914
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€100.23
(exc. VAT)
€123.28
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €100.23 | €10.023 |
*price indicative |
- RS Stock No.:
- 176-1914
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling Socket
The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 10mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Features and Benefits
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 176-1914
- Manufacturer:
- RS PRO