- RS Stock No.:
- 176-3352
- Mfr. Part No.:
- 9401U06 21
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€32.10
(exc. VAT)
€39.48
(inc. VAT)
Units | Per unit |
1 + | €32.10 |
- RS Stock No.:
- 176-3352
- Mfr. Part No.:
- 9401U06 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Male |
Coupling Gender | Male |
Connection Standard | ISO B |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | C9000 |
Connection Type | Threaded |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |