- RS Stock No.:
- 176-3367
- Mfr. Part No.:
- 9414U08 17
- Manufacturer:
- Legris
13 In stock for delivery within 2 working days
Added
Price Each
€41.91
(exc. VAT)
€51.55
(inc. VAT)
Units | Per unit |
1 - 4 | €41.91 |
5 - 9 | €40.23 |
10 - 24 | €39.43 |
25 + | €38.58 |
- RS Stock No.:
- 176-3367
- Mfr. Part No.:
- 9414U08 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Connection Standard | ISO B |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | C9000 |
Connection Type | Threaded |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |