Login / Register to access your benefits
Recently searched

    Festo Male Pneumatic Quick Connect Coupling, G 1/4 Threaded

    Subtotal (1 unit)**

    €18.43

    (exc. VAT)

    €22.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    38 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€18.43

    **price indicative

    RS Stock No.:
    202-3169
    Mfr. Part No.:
    KD4-1/4-A-R
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Threaded Connection

    G 1/4

    Coupling Gender

    Male

    Thread Size

    1/4in

    Coupling Type

    Quick Connect Coupling Socket

    Manufacturer Series

    KD

    Connection Type

    Threaded

    Thread Gender

    Male

    Thread Standard

    G

    Maximum Operating Pressure

    12 bar

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +80°C

    Related links