Festo Brass Female Pneumatic Quick Connect Coupling, 12mm Hose Barb
- RS Stock No.:
- 203-8550
- Mfr. Part No.:
- KD4-N-9
- Manufacturer:
- Festo
Price Each**
€13.07
(exc. VAT)
€16.08
(inc. VAT)
29 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.07 |
**price indicative
- RS Stock No.:
- 203-8550
- Mfr. Part No.:
- KD4-N-9
- Manufacturer:
- Festo
Related links
- Festo Male Pneumatic Quick Connect Coupling, 7mm Hose Barb
- Festo Brass Female Pneumatic Quick Connect Coupling, 19mm Nut
- Legris Zinc Plated Steel Female 12mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 12mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 12mm Hose Barb
- SMC Structural Steel Male Pneumatic Quick Connect Coupling, 12mm Hose Barb
- Legris Nickel Plated Steel Female 12mm Hose Barb
- PREVOST Stainless Steel Safety Quick Connect Coupling, 12mm Hose Barb