Festo Male Pneumatic Quick Connect Coupling, 7mm Hose Barb
- RS Stock No.:
- 202-3147
- Mfr. Part No.:
- KS4-N-9
- Manufacturer:
- Festo
Subtotal (1 unit)**
€3.66
(exc. VAT)
€4.50
(inc. VAT)
79 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.66 |
**price indicative
Related links
- Festo Male Pneumatic Quick Connect Coupling, 4.5mm Hose Barb
- PCL Steel Male Pneumatic Quick Connect Coupling, 7mm Hose Barb
- Legris Nickel Plated Brass Female 7mm Hose Barb
- CEJN Brass 7mm Hose Barb
- Festo Brass Female Pneumatic Quick Connect Coupling, 12mm Hose Barb
- Festo Male Pneumatic Quick Connect Coupling, Threaded
- Festo Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded
- Festo Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded