SAM Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Female 6mm Thread
- RS Stock No.:
- 283-0107
- Mfr. Part No.:
- PN-2146
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0107
- Mfr. Part No.:
- PN-2146
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Threaded Connection | 1/4 in Female | |
| Coupling Gender | Female | |
| Connection Standard | Manufacturer Standard | |
| Thread Size | 1/4in | |
| Coupling Type | Quick Connect Coupling | |
| Manufacturer Series | PN-216 | |
| Connection Type | Thread | |
| Hose Barb Connection | 6mm | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Threaded Connection 1/4 in Female | ||
Coupling Gender Female | ||
Connection Standard Manufacturer Standard | ||
Thread Size 1/4in | ||
Coupling Type Quick Connect Coupling | ||
Manufacturer Series PN-216 | ||
Connection Type Thread | ||
Hose Barb Connection 6mm | ||
Material Zinc Plated Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tapped quick connect coupling equipped with a pushbutton which offers immediate disconnection simply be pressing it. This coupling has sealing system with nitrile quality O ring.
Compliance to NF ISO 6150B
Zinc plated steel plug
Zinc plated steel plug
Related links
- SAM Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 1/2 in Female 8mm Thread
- SAM Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 3/8 in Female 8mm Thread
- SAM Zinc Plated Steel Female 6mm Tube
- SAM Zinc Plated Steel Female 6mm Threaded
- SAM Zinc Plated Steel Male Pneumatic Quick Connect Coupling, 3/8 in Male 8mm Thread
- SAM Zinc Plated Steel Male Pneumatic Quick Connect Coupling, 1/4 in Male 8mm Thread
- SAM Zinc Plated Steel Female 10mm
- SAM Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
