Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female, Male Self-Venting System
- RS Stock No.:
- 283-1258
- Mfr. Part No.:
- 18KPTF06APX
- Manufacturer:
- Legris
Subtotal (1 unit)*
€31.56
(exc. VAT)
€38.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.56 |
*price indicative
- RS Stock No.:
- 283-1258
- Mfr. Part No.:
- 18KPTF06APX
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 6 mm | |
| Series | 18 | |
| Sub Type | Self-Venting System | |
| Material | Anodised Aluminium, Nickel Plated Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated Brass, Anodised Aluminium | |
| Standards/Approvals | ISO4414, DIN EN 983, ISO 6150 C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 6 mm | ||
Series 18 | ||
Sub Type Self-Venting System | ||
Material Anodised Aluminium, Nickel Plated Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated Brass, Anodised Aluminium | ||
Standards/Approvals ISO4414, DIN EN 983, ISO 6150 C | ||
- COO (Country of Origin):
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Related links
- Legris Anodised Aluminium 6 mm Female, Male Self-Venting System
- Legris Anodised Aluminium 3/8 in Male/Female Self-Venting System
- Legris Anodised Aluminium 1/2 in Male/Female Self-Venting System
- Legris Anodised Aluminium 1/8 in Male/Female Self-Venting Push
- Legris Anodised Aluminium 6 mm Female, Male
- Legris Nickel Plated Brass 1/4 in Female, Male Self-Venting System
- Legris Nickel Plated Brass 1/4 in Male/Female Self-Venting System
- Legris Nickel Plated Brass 1/2 in Male/Female Self-Venting System
