Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male/Female

Subtotal (1 unit)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.82

*price indicative

RS Stock No.:
283-1262
Mfr. Part No.:
18SFAW13SXN
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

18

Material

Nickel Plated Steel

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ISO 6150 C

COO (Country of Origin):
DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.

Easy and fast connection

Compliance to ISO 6150 C standard

Related links