Legris Brass Pneumatic Quick Connect Coupling Male/Female gR Single Shut-Off

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-1366
Mfr. Part No.:
23KAAW21MPN
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

gR

Thread Size

1/2 in

Series

23

Sub Type

Single Shut-Off

Material

Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 6150 B, US Mil. Spec. 4109

Finish

Nickel Plated

COO (Country of Origin):
DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. The UltraFlo valve guarantees low pressure drop and a multitude of connection. The steel sleeve counters oscillating forces. Special variants with brass valve for use with liquids.

Compliance to ISO 6150 B

High flow performance

Related links