- RS Stock No.:
- 667-1677
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price Each
€22.34
(exc. VAT)
€27.48
(inc. VAT)
Units | Per unit |
1 - 4 | €22.34 |
5 - 9 | €21.44 |
10 - 24 | €20.97 |
25 + | €20.51 |
- RS Stock No.:
- 667-1677
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brass Male Pneumatic Quick Connect Coupling, 6 mm Hose Barb
Use this RS PRO male coupling on the end of your flexible tubing to easily connect and disconnect equipment from your pneumatic system. It has a hose barb connector and is suitable for use with Schrader NW5 and Rectus 17 Series connectors.
The unit features a quick-connect coupling for one-handed use and a single shut-off for safe operation. The coupling body is made of nickel-plated brass for durability and corrosion resistance. The nitrile butadiene rubber (NBR) seal ensures a tight fit and offers good resistance to oils and acids.
A quick-connect fitting like this one is useful in applications where you need interchangeable equipment. You'll find it on control lines in manufacturing environments and on tools in automotive repair centres and dental surgeries.
The unit features a quick-connect coupling for one-handed use and a single shut-off for safe operation. The coupling body is made of nickel-plated brass for durability and corrosion resistance. The nitrile butadiene rubber (NBR) seal ensures a tight fit and offers good resistance to oils and acids.
A quick-connect fitting like this one is useful in applications where you need interchangeable equipment. You'll find it on control lines in manufacturing environments and on tools in automotive repair centres and dental surgeries.
Features and Benefits
• Rectus 17, Schrader NW5 connection standard
• Hose barb connection size of 6 mm
• Male coupling gender
• Brass material
• Nickel-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
• Nitrile rubber seal material
• Male thread gender
• Hose barb connection size of 6 mm
• Male coupling gender
• Brass material
• Nickel-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
• Nitrile rubber seal material
• Male thread gender
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | Rectus 17, Schrader NW5 |
Manufacturer Series | 17 |
Connection Type | Hose Barb |
Hose Barb Connection | 6mm |
Material | Brass |
Thread Gender | Male |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |