- RS Stock No.:
- 667-1960
- Manufacturer:
- RS PRO
53 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€25.51
(exc. VAT)
€31.38
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €25.51 | €5.102 |
5 - 9 | €24.49 | €4.898 |
10 - 24 | €23.93 | €4.786 |
25 + | €23.41 | €4.682 |
*price indicative |
- RS Stock No.:
- 667-1960
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Steel Male Pneumatic Quick Connect Coupling, 13 mm Hose Barb
Looking for a way to join pneumatic lines efficiently? This quick-connect coupling from RS PRO lets you connect and disconnect tools with one hand. It automatically seals to prevent leaks or pressure loss.This coupling is designed for use on the supply side of the connection. The 13-mm hose barb grips the hose securely for a firm join. For added safety, there's also a built-in valve that prevents airflow when you disconnect the coupling.As it's compatible with Rectus 25 or 26 Series parts, the connector is easy to use with your existing pneumatic system. The high flow rate of 1800 L/min makes it an ideal choice for tools like impact drivers and nail guns in your garage or workshop.
Features and Benefits
- CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 connection standard
- Male thread gender
- Hose barb connection type
- Hose barb connection of 13 mm
- Steel material
- Nickel-plated finish
- Maximum operating pressure of 35 bar
- Minimum operating temperature of -20°C
- Maximum operating temperature of +100°C
- Nitrile rubber seal material
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 |
Manufacturer Series | 25 |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Steel |
Thread Gender | Male |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |