- RS Stock No.:
- 817-9246
- Mfr. Part No.:
- 103002004
- Manufacturer:
- CEJN
1 In stock for delivery within 2 working days
Added
Price Each
€30.82
(exc. VAT)
€37.91
(inc. VAT)
Units | Per unit |
1 - 4 | €30.82 |
5 - 9 | €29.56 |
10 - 24 | €28.88 |
25 + | €28.27 |
- RS Stock No.:
- 817-9246
- Mfr. Part No.:
- 103002004
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN 300 Series, 5.5mm Flow Diameter
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Flow capacity upto 1050 l/min
Nominal Flow Diameter 5.5 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Aro 210 & Rectus 14 series
Nominal Flow Diameter 5.5 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Aro 210 & Rectus 14 series
Standards
The vented safety version complies with ISO standard 4414 and EN 983
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 300 |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Brass, Steel |
Maximum Operating Pressure | 16bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +100°C |