- RS Stock No.:
- 865-6018
- Mfr. Part No.:
- 2510-1/4-3/8
- Manufacturer:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€2.12
(exc. VAT)
€2.61
(inc. VAT)
Units | Per unit |
1 - 4 | €2.12 |
5 - 9 | €1.95 |
10 - 24 | €1.90 |
25 + | €1.87 |
- RS Stock No.:
- 865-6018
- Mfr. Part No.:
- 2510-1/4-3/8
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Nipple / Universal Nipple Adaptor
Nipple fittings with a thread at each end to enable the connection of other fittings.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/4 Male, R 3/8 Male |
Coupling Gender | Female |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 2510 |
Connection Type | Threaded |
Thread Gender | Male |
Thread Standard | R |