SMC Quick Exhaust Valve, NPT 1/4 Female x 1.5 (Proof) MPa, 1 MPa, Threaded
- RS Stock No.:
- 850-8795
- Mfr. Part No.:
- AQ2000-N02
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 unit)**
€24.71
(exc. VAT)
€30.39
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €24.71 |
5 - 9 | €23.71 |
10 + | €22.75 |
**price indicative
Related links
- SMC Quick Exhaust Valve 1 MPa Tube, 6.4mm
- SMC Quick Exhaust Valve 1 MPa Tube, 6.4mm
- SMC Quick Exhaust Valve 1.5 (Proof) MPa, Threaded
- SMC Quick Exhaust Valve 1.5 (Proof) MPa, Threaded
- SMC Quick Exhaust Valve Threaded
- SMC Quick Exhaust Valve Threaded 4mm
- SMC Quick Exhaust Valve Threaded 12mm
- SMC Quick Exhaust Valve Threaded 6mm