EMERSON – AVENTICS G 3/4 Air Regulator - 16 bar, R412009103, 1/4 in G 14500L/min AS5-RGS
- RS Stock No.:
- 299-147
- Mfr. Part No.:
- R412009103
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€316.07
(exc. VAT)
€388.77
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.07 |
*price indicative
- RS Stock No.:
- 299-147
- Mfr. Part No.:
- R412009103
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | G 3/4 | |
| Series | AS5-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 14500L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX certification, RoHS Status: Exempt, Standard ISO 13849 | |
| Model Number | R412009103 | |
| Pressure Setting Range | 0.1 bar → 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size G 3/4 | ||
Series AS5-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 14500L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX certification, RoHS Status: Exempt, Standard ISO 13849 | ||
Model Number R412009103 | ||
Pressure Setting Range 0.1 bar → 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum regulation range 0.1 bar
Maximum regulation range 2 bar
Minimum working pressure 0.1 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS G 3/4 Regulator - 16 bar 1/4 in G 14500L/min AS5-RGS
- EMERSON – AVENTICS G 3/4 Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS G 3/4 Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS G 3/4 Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500L/min, M AS5-RGS
