EMERSON – AVENTICS 0.25 in Air Regulator - 2 bar, R412006125 2200L/min AS2-RGS
- RS Stock No.:
- 299-306
- Mfr. Part No.:
- R412006125
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€82.12
(exc. VAT)
€101.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.12 |
*price indicative
- RS Stock No.:
- 299-306
- Mfr. Part No.:
- R412006125
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 0.25 in | |
| Product Type | Air Regulator | |
| Series | AS2-RGS | |
| Body Material | Polyamide | |
| Overall Length | 125.7mm | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 52mm | |
| Standards/Approvals | No | |
| Model Number | R412006125 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 0.25 in | ||
Product Type Air Regulator | ||
Series AS2-RGS | ||
Body Material Polyamide | ||
Overall Length 125.7mm | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 52mm | ||
Standards/Approvals No | ||
Model Number R412006125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.1 bar
Maximum regulation range 2 bar
Minimum working pressure 0.1 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.25 in Air Regulator - 2 bar, R412006161 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 2 bar, R412006103 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 1 bar, R412006137 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 4 bar, R412006141 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 4 bar, R412006140 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 8 bar, R412006142 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 1 bar, R412006124 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Air Regulator - 1 bar, R412006101 2200L/min AS2-RGS
