EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar, R412006138, 1/4 in G 2200L/min, NPT, G, Rc AS2-RGP
- RS Stock No.:
- 299-309
- Mfr. Part No.:
- R412006138
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€141.41
(exc. VAT)
€173.93
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.41 |
*price indicative
- RS Stock No.:
- 299-309
- Mfr. Part No.:
- R412006138
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/4 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | NPT, G, Rc | |
| Series | AS2-RGP | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Status: Exempt, ATEX and CUTR, ISO 14743 | |
| Pressure Setting Range | -0.1 bar → 16 bar | |
| Model Number | R412006138 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/4 | ||
Product Type Air Regulator | ||
Connection Thread Standard NPT, G, Rc | ||
Series AS2-RGP | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Status: Exempt, ATEX and CUTR, ISO 14743 | ||
Pressure Setting Range -0.1 bar → 16 bar | ||
Model Number R412006138 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator, Series AS2-RGP is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.1 bar
Maximum regulation range 2 bar
Minimum working pressure 0.1 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 2200L/min G, Rc AS2-RGP
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min NPT, Rc AS2-RGP
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGP
- EMERSON – AVENTICS 1/4 in G Air Regulator - 8 bar 1/4 in G 2200L/min G, Rc AS2-RGS-G014-GAN-080-DS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min NPT, G AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, NPT AS2-RGS
