EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0.5 bar MU1-RGS, 821302449
- RS Stock No.:
- 299-412
- Mfr. Part No.:
- 0821302449
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€55.54
(exc. VAT)
€68.31
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.54 |
*price indicative
- RS Stock No.:
- 299-412
- Mfr. Part No.:
- 0821302449
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | MU1-RGS | |
| Outlet Size | G 1/4 | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302449 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series MU1-RGS | ||
Outlet Size G 1/4 | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302449 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series MU1-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.4 bar
Regulation range Maximum 10 bar
Working pressure Minimum 0.5 bar
Working pressure max 25 bar
Related links
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302429
- EMERSON – AVENTICS Regulator - 821302448
- EMERSON – AVENTICS Regulator - 821302426
- EMERSON – AVENTICS Regulator - 821302026
- EMERSON – AVENTICS Regulator - 821302425
- EMERSON – AVENTICS Regulator - 821302427
- EMERSON – AVENTICS Regulator - 821302515
