EMERSON – AVENTICS 1/2 in G Air Regulator - 8 bar, R412007119 5200L/min AS3-RGS
- RS Stock No.:
- 315-947
- Mfr. Part No.:
- R412007119
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 315-947
- Mfr. Part No.:
- R412007119
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Air Regulator | |
| Series | AS3-RGS | |
| Maximum Flow Rate | 5200L/min | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 13849, 2006/42/CE | |
| Model Number | R412007119 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Air Regulator | ||
Series AS3-RGS | ||
Maximum Flow Rate 5200L/min | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 13849, 2006/42/CE | ||
Model Number R412007119 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 1/2 in G Air Regulator - 8 bar, R412007133 5200L/min AS3-RGS-G012-GAN-080-DS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 8 bar, R412007118 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 8 bar, R412007155 5200L/min AS3-RGP
- EMERSON – AVENTICS 1/2 in G Air Regulator - 10 bar, R412007121 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 10 bar, R412007120 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 10 bar, R412007134 5200L/min AS3-RGS-G012-GAN-100-DS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 8 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-080-DS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 8 bar 1/4 in G 2200L/min NPT, G AS2-RGS
