Festo R 1/8 Air Regulator - 8 bar, 8086010 100L/min VRPA
- RS Stock No.:
- 362-508
- Mfr. Part No.:
- VRPA-LM-R18-Q6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€70.68
(exc. VAT)
€86.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.68 |
*price indicative
- RS Stock No.:
- 362-508
- Mfr. Part No.:
- VRPA-LM-R18-Q6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | R 1/8 | |
| Product Type | Air Regulator | |
| Series | VRPA | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 100L/min | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8086010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size R 1/8 | ||
Product Type Air Regulator | ||
Series VRPA | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 100L/min | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8086010 | ||
- COO (Country of Origin):
- JP
The Festo Pressure regulator maintains a constant output pressure with secondary venting and a return flow function. Made of durable PBT housing, it ensures reliability in various applications. Designed for compressed air per ISO 8573-1:2010, it supports flexible mounting in any position. Manually actuated, it provides precise pressure control.
RoHS compliant
NBR static seals material
Related links
- Festo R 1/8 Air Regulator - 8 bar, 8086009 90L/min VRPA
- Festo R 1/8 Air Regulator - 8 bar, 8086011 VRPA
- Festo R 1/4 Air Regulator - 8 bar, 8086012 VRPA
- Festo R 1/4 Pressure Regulator - 8 bar, 8086013 130L/min VRPA
- Festo 5 mm Air Regulator - 8 bar, 8086008 VRPA
- Festo Push In 6 mm Air Regulator - 8 bar, 8086004 90L/min VRPA
- Festo Push In 6 mm Air Regulator - 8 bar, 8086001 90L/min VRPA
- Festo 5 mm Air Regulator - 8 bar, 8086007 VRPA
