SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-PRF2N 4000 L/min ITV2000
- RS Stock No.:
- 426-366
- Mfr. Part No.:
- ITV2050-PRF2N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€713.42
(exc. VAT)
€877.51
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €713.42 |
*price indicative
- RS Stock No.:
- 426-366
- Mfr. Part No.:
- ITV2050-PRF2N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | ITV2000 | |
| Overall Length | 104mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Overall Width | 50mm | |
| Standards/Approvals | IP65, IEC 61131-9, RoHS | |
| Pressure Setting Range | 0.005 to 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series ITV2000 | ||
Overall Length 104mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Overall Width 50mm | ||
Standards/Approvals IP65, IEC 61131-9, RoHS | ||
Pressure Setting Range 0.005 to 0.9 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV1050-PRF2N
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-31F2BN
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-31F2N
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-33F2CN3
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-01F2N3
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-01F2N
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-03F2BN3
- SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa 1MPa max. input, ITV2050-03F2N3
