SMC Tube Regulator -, 6 mm 1 MPa ARM10F, ARM10F1-08G-1
- RS Stock No.:
- 812-894
- Mfr. Part No.:
- ARM10F1-08G-1
- Manufacturer:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-894
- Mfr. Part No.:
- ARM10F1-08G-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Material | Polybutylene Terephthalate | |
| Inlet Type | Push-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F1-08G-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Material Polybutylene Terephthalate | ||
Inlet Type Push-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F1-08G-1 | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator is designed to provide precise pressure control for various applications. Its single unit configuration allows for flexible mounting and easy integration into existing systems.
Facilitates individual or common supply options for enhanced versatility
Specifically designed with a front handle for straightforward panel mounting
Offers multiple piping directions, allowing tailored installations based on space requirements
Equipped with various one-touch fitting types for efficient connectivity
