Festo MS Series Pneumatic Regulator G 1/8 G
- RS Stock No.:
- 202-2082
- Mfr. Part No.:
- MS4-LR-1/8-D6-A8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€48.49
(exc. VAT)
€59.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.49 |
*price indicative
- RS Stock No.:
- 202-2082
- Mfr. Part No.:
- MS4-LR-1/8-D6-A8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | MS | |
| Maximum Operating Pressure | 14 bar | |
| Material | Die Cast Aluminium, Polyamide, Polyoxymethylene, Polyethylene, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series MS | ||
Maximum Operating Pressure 14 bar | ||
Material Die Cast Aluminium, Polyamide, Polyoxymethylene, Polyethylene, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 1150 L/min Typical Flow Rate - MS4-LR-1/8-D6-A8, Numeric Part Number: 543519
This pneumatic regulator is designed to maintain a constant output pressure, ensuring precise control within pneumatic systems. Built for versatility, it features G 1/8 port connections and is capable of handling a maximum input pressure of 14 bar. Operating efficiently within a temperature range of -10°C to +60°C, this device is well-suited for various industrial applications.
Features & Benefits
• Directly actuated diaphragm regulator ensures precise pressure control
• Optional mounting positions provide installation flexibility
Applications
• Used in automation systems for optimal pneumatic pressure control
• Utilised in robotics for consistent operational performance
• Common in food processing environments where material compatibility is essential
What mounting options are available for optimal installation?
The design permits both front panel mounting and in-line installation, offering flexibility depending on the application and space constraints.
Is lubricated operation necessary for optimal performance?
While lubricated operation is possible, it is recommended to ensure smooth functioning and longevity of the pneumatic regulator across its operational temperature range.
How is the pressure gauge prepared for different integration options?
The device supports both analogue and digital pressure gauge installations, enabling users to select the most suitable display based on their operational needs.
Related links
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/8 Female
- Festo MS Series Pressure Regulator G 1/4
- Festo MS Series Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D6-RG 1150L/min MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D6-VS-DM2 1150L/min MS
