Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232813, 1/8 in 1150L/min, G MS

Subtotal (1 unit)*

€132.30

(exc. VAT)

€162.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.30

*price indicative

RS Stock No.:
793-192
Mfr. Part No.:
MS4-LR-1/8-D6-E11
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G1/8 in

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

1/8 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

1150L/min

Maximum Operating Pressure

1.4 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Pressure Setting Range

0.3 → 7 bar

Model Number

8232813

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 1150L/min Nominal Flow - MS4-LR-1/8-D6-E11, Numeric Part Number: 8232813


This pressure regulator provides controlled outlet pressure for compressed Air and inert gases in pneumatic systems. It maintains a stable downstream pressure across variable supply conditions and includes a rotary knob with an integrated lock for setpoint retention. The unit accepts G1/8 pneumatic ports and is suitable for lubricated or non-lubricated operation where lubricated service, once chosen, remains required.

Features and Benefits:


• 0.3 to 7 bar regulation range delivers adjustable output for diverse tasks
• 1150 L/min standard nominal flow supports high-volume pneumatic demands
• 1.4 MPa maximum operating pressure enables use with elevated supply pressures
• Aluminium die-cast body offers moderate corrosion resistance and light weight
• Built-in pressure gauge port 1/8 in provides local pressure monitoring

Applications


• Suitable for factory compressed-air distribution control points
• Used with pneumatic actuators requiring steady downstream pressure
• Ideal for secondary exhausting in machine pneumatic circuits
• Can be used for inert gas pressure conditioning in test rigs
• Suitable for systems requiring operation between −10 and 60 °C

What media can be controlled with this device?


It accepts compressed Air meeting ISO 8573-1:2010 [7:4:4] and compatible inert gases.

How does the unit handle lubricated operation?


Lubricated service is permitted but, if used, lubrication must be maintained continuously.

What materials are used for Seals and membrane?


Seals and the membrane are MADE from NBR to suit pneumatic media.

Which mounting positions are permitted?


It may be mounted in any orientation when installed with the recommended accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy