Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS

Subtotal (1 unit)*

€51.95

(exc. VAT)

€63.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€51.95

*price indicative

RS Stock No.:
203-0354
Mfr. Part No.:
LRL-1/4-QS-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Male

Outlet Connection Type

Plug

Inlet Connection Size

G 1/4

Series

LRL-1/4-QS-6

Outlet Connection Size

QS-6

Maximum Operating Pressure

9 bar

Material

Polybutylene Terephthalate

Outlet Thread Standard

QS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

COO (Country of Origin):
JP
The Festo LRL series differential pressure regulator has a G1/4 inlet port and QS push in 4mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .

Mounting type = threaded

Nominal flow rate open = 241 l/min

Related links