Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 558339
- RS Stock No.:
- 203-0462
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-V1P-C1
- Manufacturer:
- Festo
Subtotal (1 unit)**
€597.25
(exc. VAT)
€734.62
(inc. VAT)
Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €597.25 |
**price indicative
- RS Stock No.:
- 203-0462
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-V1P-C1
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Regulator - 0.06bar to 6bar 558340
- Festo Pneumatic Regulator - 0.06bar to 6bar 542240
- Festo Pneumatic Regulator - 0.06bar to 6bar 542246
- Festo Pneumatic Regulator - 0.06bar to 6bar 542249
- Festo Pneumatic Regulator - 0.06bar to 6bar 8031108
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 558337
- Festo VPPM Regulator
- Festo Pneumatic Regulator - 0.06bar to 6bar 571285