Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542249
- RS Stock No.:
- 203-0495
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-A4N
- Manufacturer:
- Festo
Price Each**
€527.03
(exc. VAT)
€648.25
(inc. VAT)
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €527.03 |
**price indicative
- RS Stock No.:
- 203-0495
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-A4N
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Regulator - 0.06bar to 6bar 542240
- Festo Pneumatic Regulator - 0.06bar to 6bar 558339
- Festo Pneumatic Regulator - 0.06bar to 6bar 8031108
- Festo Pneumatic Regulator - 0.06bar to 6bar 542246
- Festo Pneumatic Regulator - 0.06bar to 6bar 558340
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 542237
- VPPM Regulator
- Festo Pneumatic Regulator - 0.1bar to 10bar 542250