Festo 6 mm Pneumatic Regulator - 8 bar, 8086646, Prepared For G1/8 310L/min, G MS
- RS Stock No.:
- 204-0045
- Mfr. Part No.:
- MS2-LFR-QS6-D6-C-P-M-A8-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.34
(exc. VAT)
€45.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.34 |
*price indicative
- RS Stock No.:
- 204-0045
- Mfr. Part No.:
- MS2-LFR-QS6-D6-C-P-M-A8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 6 mm | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | Prepared For G1/8 | |
| Maximum Flow Rate | 310L/min | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO8573-1:2010 (6:4:4) (Air purity class at output), ISO8573-1:2010 (7:4:4) (Operating medium), RoHS | |
| Model Number | 8086646 | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 6 mm | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size Prepared For G1/8 | ||
Maximum Flow Rate 310L/min | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO8573-1:2010 (6:4:4) (Air purity class at output), ISO8573-1:2010 (7:4:4) (Operating medium), RoHS | ||
Model Number 8086646 | ||
Pressure Setting Range 0.5 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, PA Housing, 5μm Grade of Filtration - MS2-LFR-QS6-D6-A8-C-M-B
Worried about clean and consistent airflow through your pneumatic system? This filter regulator from Festo gets both jobs done. It packs the power of two devices by removing contaminants and controlling the air input to your system. With a wide regulation range of between 0.75 and 7 bar, it's a versatile workmate that handles light-duty to more demanding applications. Durable PA housing's on hand to make sure this piece of kit stands fast against mechanical impact, so you can rest assured of long-term service, even in harsh environments.
Features & Benefits
• Wide operating temperature range between -5°C and +50°C for use in demanding settings
• Rotary knob for simple operation, with a lock to secure a set pressure value
• 5μm filtration grade to catch tiny particles and prevent blockage in pipes and tubes
• Light weight of 40g for easy handling during installation
Applications
• Agricultural machinery
• Robotics and automation systems
• Medical equipment
What do the seals on this filter regulator do?
The nitrile rubber seals on this unit help to prevent leakages in the air input to the device, ensuring optimal performance.
Related links
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo MS Series Pneumatic Regulator 2 in
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8098301
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8098260
- Festo MS Series Filter Regulator M5 M Metric
- Festo MS Series Pneumatic Regulator 2 in Pneumatic
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175803
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175824
