SMC G 3/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- RS Stock No.:
- 234-4195
- Mfr. Part No.:
- AR30K-F03E-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€42.65
(exc. VAT)
€52.46
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €42.65 |
**price indicative
- RS Stock No.:
- 234-4195
- Mfr. Part No.:
- AR30K-F03E-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Port Connection | G 3/8 | |
Maximum Outlet Pressure | 8.5bar | |
Minimum Outlet Pressure | 0.5bar | |
Maximum Input Pressure | 10bar | |
Manufacturer Series | AR30K | |
Typical Flow Rate | 20L/min | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Port Connection G 3/8 | ||
Maximum Outlet Pressure 8.5bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series AR30K | ||
Typical Flow Rate 20L/min | ||
Related links
- SMC G 3/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 3/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- RS PRO G 3/8 Pneumatic Regulator - 0.5bar to 8.5bar 10bar max. input