EMERSON – AVENTICS 652 Series Series Pressure Regulator G
- RS Stock No.:
- 253-8536
- Mfr. Part No.:
- G652AR002GA00H0
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€88.46
(exc. VAT)
€108.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.46 |
*price indicative
- RS Stock No.:
- 253-8536
- Mfr. Part No.:
- G652AR002GA00H0
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Series | 652 Series | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 1179-1, ATEX zones 1-21, CUTR Certification (EAC), ISO 6358, CUTR Ex, ISO 228/1-G | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Series 652 Series | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 1179-1, ATEX zones 1-21, CUTR Certification (EAC), ISO 6358, CUTR Ex, ISO 228/1-G | ||
- COO (Country of Origin):
- CN
The Aventics regulator has G 1/4 port size with integrated pressure gauge and 0.5 - 10 bar adjustment range.
Aluminium housing
Nitrile butadiene rubber seal
Related links
- EMERSON – AVENTICS 652 Series Pneumatic Regulator G 1/2
- EMERSON – AVENTICS 652 Series Pneumatic Regulator G 3/8
- EMERSON – AVENTICS NL1-RGS Series Pressure Regulator G 1/4 G
- EMERSON – AVENTICS 652 series 25 μm 3/8 in G 16 bar Pneumatic Filter 3700 L/min max
- EMERSON – AVENTICS 652 series 25 μm 1/2 in G 16 bar Pneumatic Filter 3700 L/min max
- Festo VEAB Series Pressure Regulator G
- Festo MS Series Pressure Regulator G 1/2
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
