Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- RS Stock No.:
- 253-9227
- Distrelec Article No.:
- 302-64-034
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.96
(exc. VAT)
€54.07
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 27 April 2026
- Plus 25 unit(s) shipping from 27 April 2026
- Plus 5 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.96 |
*price indicative
- RS Stock No.:
- 253-9227
- Distrelec Article No.:
- 302-64-034
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, PA-Reinforced, -5°C to +50°C Operating Temperature - MS4-LR-1/4-D6-AG-MPA-B
Don't let managing your pneumatic equipment put you under pressure. With this pneumatic regulator from Festo, you increase or reduce output pressure by simply turning the built-in rotary knob. The detent on the knob lets you lock it in place, keeping it steady in vibrating conditions. Thanks to an integrated pressure gauge, you can easily keep up with any changes in your system's condition. A wide operating temperature range between -5°C and +50°C means this device can stand the heat in challenging environments.
Features & Benefits
• Pressure regulation range between 0.3 and 7 bar for versatile operation
• PA-reinforced body is chemical-resistant for durability
• NBR seals are resistant to oils and solvents to withstand harsh conditions
• Compatible with compressed air and inert gases for added versatility
Applications
• Medical technology
• Oil and gas industry
• Marine engineering
• Water treatment plants
How do I install this regulator?
The unit comes with two G1/4 ports. Thanks to the threaded design, you can quickly attach them to compatible equipment without the need for compex tools. For flexibility in your setup, you can assemble this device in any position.
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pressure Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-MPA-F1A-B 1800 L/min MS4
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
