Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 10 bar, 8098254
- RS Stock No.:
- 253-9222
- Distrelec Article No.:
- 302-64-028
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€69.68
(exc. VAT)
€85.71
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.68 |
*price indicative
- RS Stock No.:
- 253-9222
- Distrelec Article No.:
- 302-64-028
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8098254 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8098254 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, Size 4, 1 to 10 Bar Operating Pressure - MS4-LFR-1/4-D6-E-P-M-AG-MPA-B
Enhance performance in your pneumatic circuits with this filter regulator from Festo. It's the kind of reliable and versatile workmate we all like, as it does two jobs in one – removing contaminants and controlling the flow of compressed air into your systems. Thanks to a durable reinforced PA housing, this unit can withstand wear and mechanical impact, so you can rely on it to stay on shift in the long term, even when the going gets tough. It can deliver between 0.3 and 7 bar of output pressure, making it a flexible all-rounder for light-duty and medium-duty applications.
Features & Benefits
• Wide operating temperature range of -5°C to +50°C for use in demanding conditions
• G1/4 thread for simple installation on your equipment
• NBR seals keep dust and contaminants out for optimal performance
• Integrated pressure gauge for quick and simple monitoring
• Comes with a rotary actuator and lock for easy pressure regulation
Applications
• Medical facilities
• Chemical laboratories
• Water treatment plants
How do I drain this filter regulator?
This filter regulator is designed to be manually drained. It has a knob at the bottom of its drain bowl that you turn to remove the contents of the container.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175798
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
