Festo Pneumatic Regulator -, 193784 LRVS

Subtotal (1 unit)*

€23.28

(exc. VAT)

€28.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.28

*price indicative

RS Stock No.:
289-0952
Mfr. Part No.:
LRVS-D-DI-MAXI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Series

LRVS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Model Number

193784

COO (Country of Origin):
HU
The Festo Regulator lock offers reliable performance with an ambient temperature range of -20 degree Celsius to 60 degree Celsius. It is designed to provide LABS conformity VDMA24364-B1/B2-L and has a product weight of 36 g, ensuring efficient operation in varying conditions.

Lightweight design

With product weight of 36 gm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy