Parker 3 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 822-927
- Mfr. Part No.:
- Q280-ELZ
- Manufacturer:
- Parker
Subtotal (1 unit)*
€452.25
(exc. VAT)
€556.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.25 |
*price indicative
- RS Stock No.:
- 822-927
- Mfr. Part No.:
- Q280-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter element designed as a genuine replacement for coalescing, dry particulate, and oil vapour removal in compressed Air applications, ensuring efficient Air quality management.
Utilises Advanced filtration technology for superior performance
Effective in removing dry particulates and oil vapour
Designed for use with specific Parker Hiross housings
Requires a change interval of 12 months for optimal functionality
Related links
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
