Domnick Hunter 1 μm Replacement Filter Element for OIL-X Plus
- RS Stock No.:
- 206-9269
- Mfr. Part No.:
- K058AO
- Manufacturer:
- Domnick Hunter
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€198.61
(exc. VAT)
€244.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €198.61 | - |
| 5 - 9 | €192.44 | 3% |
| 10 + | €186.29 | 6% |
*price indicative
- RS Stock No.:
- 206-9269
- Mfr. Part No.:
- K058AO
- Manufacturer:
- Domnick Hunter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Domnick Hunter | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X Plus | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Domnick Hunter | ||
Filtration Size 1μm | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X Plus | ||
Standards/Approvals No | ||
RoHS Status: Exempt
General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish
Related links
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Domnick Hunter Replacement Filter Element for ES2000
- Domnick Hunter 0.01 μm Replacement Filter Element for AC
