Norgren 5 μm Compressed Air Filter Element for B82G
- RS Stock No.:
- 212-9094
- Mfr. Part No.:
- 820038-50KIT
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €4.10
View bulk pricing optionsSubtotal (1 unit)*
€20.07
(exc. VAT)
€24.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.07 | - |
| 5 - 9 | €19.25 | €4.10 |
| 10 + | €18.47 | €16.00 |
*price indicative
- RS Stock No.:
- 212-9094
- Mfr. Part No.:
- 820038-50KIT
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 5μm | |
| Product Type | Compressed Air Filter Element | |
| For Use With | B82G | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 5μm | ||
Product Type Compressed Air Filter Element | ||
For Use With B82G | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Compressed Air Filter Element, 5μm Filtration Size, Polypropylene Construction - Excelon Plus Series - 820038-50KIT
Want to catch impurities before they clog your pneumatic application? Grab this compressed air filter element from IMI Norgren to keep your Excelon Plus B82G filter shipshape. Thanks to its 5μm filtration size, it removes contaminants without hampering the flow rate, which means friction is minimised and your system's lifespan gets a boost. Keeping your medium clean also means better performance and reduced downtime. Fitting this cartridge assembly is a breeze, as you simply unclip the old one and clip the new one into place.
Features & Benefits
• Polypropylene construction resists moisture and chemical damage for excellent durability
• Specifically designed for B82G units, so needs no alterations and speeds up maintenance tasks
• White colour makes it easy to see dirt and to know when it needs changing
Applications
• Industrial pumps
• Medical imaging equipment
• Railway systems
• Marine applications
• Dental apparatus
How do contaminants in compressed air influence the performance of my pneumatic system?
As compressed air flows throughout your pneumatic network, even the smallest particles cause friction on valves and seals. This can lead to premature wear and leaks, affecting the efficiency of your system. A simple filter element like this one helps prevent the problem from occurring.
Related links
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Replacement Filter Element for Excelon Plus
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Replacement Filter Element for F68G
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Norgren Compressed Air Filter Element
- Parker Compressed Air Filter Element for TG(E/A/H/S)
