Parker Replacement Filter Element for OIL-Xplus

Subtotal (1 unit)*

€446.50

(exc. VAT)

€549.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€446.50

*price indicative

RS Stock No.:
282-4077
Mfr. Part No.:
K330AO
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

OIL-Xplus

Material

Stainless Steel

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker domnick hunter OIL-Xplus elements have been proven and trusted for many years, delivering continuous high quality compressed air. The design of the original OIL-Xplus element has been modified to include pleated media construction and improved drainage material.

Lower total cost of ownership

Lower environmental impact reducing CO2 emissions

Guaranteed continuous air quality

Design to be retrofitted into original OIL-Xplus filter housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy