Norgren Double Acting Rodless Actuator 800mm Stroke, 63mm Bore
- RS Stock No.:
- 220-3709
- Mfr. Part No.:
- M/146063/M/800
- Manufacturer:
- Norgren
Subtotal (1 unit)**
€1,419.05
(exc. VAT)
€1,745.43
(inc. VAT)
Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,419.05 |
**price indicative
- RS Stock No.:
- 220-3709
- Mfr. Part No.:
- M/146063/M/800
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Stroke | 800mm | |
Bore | 63mm | |
Manufacturer Series | Lintra | |
Action | Double | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Stroke 800mm | ||
Bore 63mm | ||
Manufacturer Series Lintra | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Related links
- Norgren Double Acting Rodless Actuator 800mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 400mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 300mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 500mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 1000mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 1400mm Stroke, 63mm Bore
- Norgren Double Acting Rodless Actuator 1600mm Stroke, 63mm Bore