- RS Stock No.:
- 220-3861
- Mfr. Part No.:
- M/146263/M/800
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€3,633.34
(exc. VAT)
€4,469.01
(inc. VAT)
Units | Per unit |
1 + | €3,633.34 |
- RS Stock No.:
- 220-3861
- Mfr. Part No.:
- M/146263/M/800
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren Lintra series pneumatic rodless actuator has 63mm Cylinder diameter with precision roller guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Specifications
Attribute | Value |
---|---|
Stroke | 800mm |
Bore | 63mm |
Manufacturer Series | Lintra |
Action | Double |
Maximum Operating Pressure | 8 bar |