SMC Double Acting Rodless Pneumatic Cylinder 650mm Stroke, 32mm Bore
- RS Stock No.:
- 254-6753
- Mfr. Part No.:
- CY3R32TF-650
- Manufacturer:
- SMC
Subtotal (1 unit)**
€897.26
(exc. VAT)
€1,103.63
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €897.26 |
**price indicative
- RS Stock No.:
- 254-6753
- Mfr. Part No.:
- CY3R32TF-650
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 650mm | |
Bore | 32mm | |
Manufacturer Series | CY3R | |
Action | Double | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 650mm | ||
Bore 32mm | ||
Manufacturer Series CY3R | ||
Action Double | ||
Maximum Operating Pressure 7 bar | ||
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 850mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 150mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 350mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 32mm Bore
- Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 32mm Bore
- Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 32mm Bore