- RS Stock No.:
- 202-2767
- Mfr. Part No.:
- QSR-3/8-8
- Manufacturer:
- Festo
4 In stock for delivery within 2 working days
Added
Price Each
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Units | Per unit |
1 + | €26.59 |
- RS Stock No.:
- 202-2767
- Mfr. Part No.:
- QSR-3/8-8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QSR-3/8-8 360° rotatable, with ball bearing and male thread with external hexagon.
Size Standard, Nominal size 5 mm, Type of seal on screw-in stud coating, Assembly position Any, Container size 1
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 8mm |
Tube Connection - Tube Size | 8mm |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QSR |
Material | PBT |
Tube Connection - Type | Push In |