- RS Stock No.:
- 202-2885
- Mfr. Part No.:
- QSR-3/8-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€45.49
(exc. VAT)
€55.95
(inc. VAT)
Units | Per unit |
1 + | €45.49 |
- RS Stock No.:
- 202-2885
- Mfr. Part No.:
- QSR-3/8-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QSR-3/8-12 360° rotatable, with ball bearing and male thread with external hexagon.
Size Standard, Nominal size 8 mm, Type of seal on screw-in stud coating, Assembly position Any, Container size 1
Specifications
Attribute | Value |
---|---|
Tube Connection - Tube Size | 12mm |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QSR |
Material | PBT |